- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 09S30-03-2-06N
Grayhill
09S30-03-2-06N
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords: 09S3003206N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09S30-03-2-06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:9.53 mm
-
Dimension:23.02 x 23.02 x 55.45 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A
Product Guides
+
Frequently Asked Questions
Is 09S30-03-2-06N RoHS compliant?
Yes, 09S30-03-2-06N is RoHS compliant.
What is the lead time for 09S30-03-2-06N?
The standard lead time for 09S30-03-2-06N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
3
$161.75
5
$145.57
8
$127.38
10 +
$124.83
Click for Quote
Log in
to unlock special pricing