- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 09MS60-03-2-02N
Grayhill
09MS60-03-2-02N
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09MS60-03-2-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:DPDT
-
Actuator Length:9.53 mm
-
Dimension:23.02 x 23.02 x 55.45 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:60 °
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A