- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 09MS45-08-1-08N
Description
+
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Search Keywords: 09MS4508108N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09MS45-08-1-08N
-
Alias/AKA:09MS45-08-1-08N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Actuator Length:9.53 mm
-
Dimension:23.02mm x 23.02mm x 95.83 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$514.18
3
$512.90
5
$378.76
8
$281.11
10 +
$275.48
Click for Quote
Log in
to unlock special pricing