- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 09MS30-09-1-09N
Description
+
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Search Keywords: 09MS3009109N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09MS30-09-1-09N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:913872
-
Pole Throw Configuration:SP9T13875
-
Actuator Length:9.53 mm
-
Dimension:23.02mm x 23.02mm x 102.6413878mm
-
Actuator Style/Diameter:Flatted Shaft/3.1813842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$428.10
3
$427.04
5
$315.35
8
$234.05
10 +
$229.37
Click for Quote
Log in
to unlock special pricing