- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 09MS30-06-1-04N
Grayhill
09MS30-06-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09MS30-06-1-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:413872
-
Pole Throw Configuration:SP4T13875
-
Actuator Length:9.53 mm
-
Dimension:23.02mm x 23.02mm x 82.2213878mm
-
Actuator Style/Diameter:Flatted Shaft/3.1813842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A