Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

09MS30-01-1-06N

Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Search Keywords: 09MS3001106N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    09MS30-01-1-06N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Positions:
    613872
  • Pole Throw Configuration:
    SP6T13875
  • Actuator Length:
    9.53 mm
  • Dimension:
    23.02mm x 23.02mm x 41.8313878mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.1813842
  • Mounting:
    Panel Mount13870
  • Body Orientation:
    Straight13849
  • Terminal Type:
    Solder Lug13888
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.25@115VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 09MS30-01-1-06N RoHS compliant?
Yes, 09MS30-01-1-06N is RoHS compliant.
What is the lead time for 09MS30-01-1-06N?
The standard lead time for 09MS30-01-1-06N is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 1/4/27
MOQ for out of Stock Qty:
3
32 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$122.52
3
$122.22
5
$110.00
8
$96.25
10 +
$94.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!