- Home ›
- All Products›
- 09M60-05B06N
Description
+
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords: 09M6005B06N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09M60-05B06N
-
Alias/AKA:09M60-05-1-06N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$318.65
5
$235.31
8
$174.65
10 +
$171.15
Click for Quote
Log in
to unlock special pricing