- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 09M30-05-1-07N
Grayhill
09M30-05-1-07N
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords: 09M3005107N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09M30-05-1-07N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:713872
-
Pole Throw Configuration:SP7T13875
-
Actuator Length:9.53 mm
-
Dimension:23.02mm x 23.02mm x 69.0613878mm
-
Actuator Style/Diameter:Flatted Shaft/3.1813842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A
Product Guides
+
Frequently Asked Questions
Is 09M30-05-1-07N RoHS compliant?
Yes, 09M30-05-1-07N is RoHS compliant.
What is the lead time for 09M30-05-1-07N?
The standard lead time for 09M30-05-1-07N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$260.57
3
$259.92
5
$191.94
8
$142.45
10 +
$139.61
Click for Quote
Log in
to unlock special pricing