- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 09A45-03-1-06N
Description
+
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords: 09A4503106N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09A45-03-1-06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:SP6T
-
Actuator Length:9.53 mm
-
Dimension:23.02 x 23.02 x 55.45 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$109.41
5
$105.18
10
$102.93
20
$100.87
50
$99.59
100 +
$74.22
Click for Quote
Log in
to unlock special pricing