- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 09A45-02-2-02N
Description
+
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Search Keywords: 09A4502202N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09A45-02-2-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:213872
-
Pole Throw Configuration:DPDT13875
-
Actuator Length:9.53 mm
-
Dimension:23.02mm x 23.02mm x 48.6413878mm
-
Actuator Style/Diameter:Flatted Shaft/3.1813842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$127.35
5
$114.61
8
$100.29
10 +
$98.28
Click for Quote
Log in
to unlock special pricing