- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 093111-1-03N
Description
+
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Momentary
Search Keywords: 093111103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:093111-1-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3
$86.20
5
$77.58
8
$67.88
10 +
$66.52
Click for Quote
Log in
to unlock special pricing