- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 08MS36-06-1-07N
Description
+
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords: 08MS3606107N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:08MS36-06-1-07N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:713872
-
Pole Throw Configuration:SP7T13875
-
Terminal Type:Solder Lug13888
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$318.55
3
$317.75
5
$234.65
8
$174.15
10 +
$170.67
Click for Quote
Log in
to unlock special pricing