- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 08A36-12-1-10N
Description
+
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Search Keywords: 08A3612110N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:08A36-12-1-10N
-
Alias/AKA:08A36-12-1-10N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$373.87
3
$372.93
5
$275.40
8
$204.40
10 +
$200.31
Click for Quote
Log in
to unlock special pricing