- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 08A36-02-1-04N
Description
+
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords: 08A3602104N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:08A36-02-1-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:9.53 mm
-
Dimension:19.66 x 19.66 x 48.64 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$76.34
5
$68.12
10
$66.09
25
$60.66
50
$60.51
100
$48.35
250 +
$43.49
Click for Quote
Log in
to unlock special pricing