- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 083171-1-05N
Description
+
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Momentary Automotive
Search Keywords: 083171105N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:083171-1-05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$72.74
5
$64.91
10
$62.97
25
$57.79
50
$57.65
100
$46.07
250 +
$41.46
Click for Quote
Log in
to unlock special pricing