Image is representational - see mfr. specs

05A36-01-1-09N

Grayhill

Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 220VAC 115VDC

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 220VAC 115VDC
Search Keywords: 05A3601109N
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Grayhill
  • 部品番号:
    05A36-01-1-09N
  • Alias/AKA:
    05001-09N
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 7
即時出荷可能
在庫切れ数量のMOQ:
3
12 Weeks 出荷できます 7/29/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$126.80
3
$126.48
5
$113.83
8
$99.61
10 +
$97.61
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!