- Home ›
- All Products›
- 05A36-01-1-07N
Description
+
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 220VAC 115VDC
Search Keywords: 05A3601107N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:05A36-01-1-07N
-
Alias/AKA:05001-07N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$125.79
3
$125.48
5
$112.93
8
$98.82
10 +
$96.84
Click for Quote
Log in
to unlock special pricing