- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 05004-02N
Description
+
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 10A 220VAC 115VDC
Search Keywords: 0500402N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:05004-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Positions:213872
-
Pole Throw Configuration:SPDT13875
-
Actuator Length:7.93 mm
-
Dimension:25.78mm x 25.78mm x 26.7313878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:10@115VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$1,927.68
3
$1,898.76
5
$1,202.55
8
$775.32
10 +
$759.82
Click for Quote
Log in
to unlock special pricing