- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 05001-09N
Description
+
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 220VAC 115VDC
Search Keywords: 0500109N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:05001-09N
-
Alias/AKA:05A36-01-1-09N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:9
-
Pole Throw Configuration:SP9T
-
Actuator Length:7.93 mm
-
Dimension:25.78 x 25.78 x 26.73 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$126.80
3
$126.48
5
$113.83
8
$99.61
10 +
$97.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT