- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 05001-04S
Description
+
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 220VAC 115VDC
Search Keywords: 0500104S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:05001-04S
-
Alias/AKA:05A36-01-1-04S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$118.41
3
$118.12
5
$106.31
8
$93.02
10 +
$91.16
Click for Quote
Log in
to unlock special pricing