Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

05001-02N

Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 220VAC 115VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 220VAC 115VDC
Search Keywords: 0500102N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 05001-02N
Alias/AKA: 05A36-01-1-02N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 213872
Pole Throw Configuration: SPDT13875
Actuator Length: 7.93 mm
Dimension: 25.78mm x 25.78mm x 26.7313878mm
Actuator Style/Diameter: Flatted Shaft/6.3513842
Mounting: Panel Mount13870
Body Orientation: Straight13849
Terminal Type: Solder Lug13888
Contact Rating @ Voltage: 1@115VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 05001-02N RoHS compliant?
Yes, 05001-02N is RoHS compliant.
What is the lead time for 05001-02N?
The standard lead time for 05001-02N is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
13   can ship 2/1/27
MOQ for out of Stock Qty:
3
22 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$150.27
3
$123.99
5
$121.85
8
$118.44
10 +
$113.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!