- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 04A-K01
Grayhill
04A-K01
Pushbutton, Panel, 500 VAC (RMS) (Min.), 250 mA, 4PST, 25 Milliohms (Max.) | Grayhill 04A-K01
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:04A-K01
-
Alias/AKA:ASM4WAYKEYCAPWARROWSROHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1