- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 04A
Grayhill
04A
Switch Push Button 4PST Plunger 0.25A 220VAC PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 04A |
| Alias/AKA: | ASM,4WAY-SWITCH,ROHS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | 4PST |
| Bushing Type: | N/R |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 0.25A@115 VAC |
| Actuator Style: | Plunger |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Straight |
| Dimension: | 21.59 x 21.59 x 26.16 mm |