Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

02-4

The 02-4 is a standard size, threaded stud test clip designed for making rapid and secure electrical connections.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 02-4 is a standard size, threaded stud test clip designed for making rapid and secure electrical connections.
Search Keywords: 024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    02-4
  • Alias/AKA:
    TEST-CLIP,W/PNL-INSUL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Test Clip
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    39.67 x 13.97 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 02-4 RoHS compliant?
Yes, 02-4 is RoHS compliant.
What is the lead time for 02-4?
The standard lead time for 02-4 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
On Order:
200   can ship 11/23/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
17 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.99
100
$6.45
250
$6.01
500
$5.73
1,000
$5.46
1,500
$5.44
2,000 +
$5.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!