Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

02-0

Conn Test Clip PL 1 POS ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Test Clip PL 1 POS ST Panel Mount 1 Port
Search Keywords: 020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 02-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Test Clip
Gender: PL
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Dimension: 39.67 x 13.97 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 02-0 RoHS compliant?
Yes, 02-0 is RoHS compliant.
What is the lead time for 02-0?
The standard lead time for 02-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.51
100
$5.44
250
$5.12
500
$5.11
1,000
$5.10
1,500
$5.08
2,000 +
$5.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!