- Home ›
- All Products›
- 01-1-09N
Description
+
The 19101-09UL is a 9-position, single-deck rotary switch with Faston terminals, rated for 15A at 120Vac.
Search Keywords: 01109N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:01-1-09N
-
Alias/AKA:19101-09UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$85.184
13
$77.440
19
$62.920
25 +
$61.660
Click for Quote
Log in
to unlock special pricing