- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3X740E
Grainger / Dayton
3X740E
Electromechanical Relay 240VAC 10A 3PDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 240VAC 10A 3PDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
Search Keywords: 3X740E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grainger / Dayton
-
Part No:3X740E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3X740E RoHS compliant?
Yes, 3X740E is RoHS compliant.
What is the lead time for 3X740E?
The standard lead time for 3X740E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$65.00
10
$61.00
25 +
$54.00
Click for Quote
Log in
to unlock special pricing