Image is representational - see manufacturer specifications

Gowanda Electronics Authorized Distributor

SMG5025-471KLF

Inductor RF Molded Wirewound 4.7uH 10% 7.9MHz 33Q-Factor Non Magnetic 375mA 2.6Ohm DCR 5025 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Inductor RF Molded Wirewound 4.7uH 10% 7.9MHz 33Q-Factor Non Magnetic 375mA 2.6Ohm DCR 5025 T/R
Search Keywords: SMG5025471KLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Gowanda Electronics
Part No: SMG5025-471KLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Inductance: 4.7 uH
Type: RF
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 375 mA
Maximum DC Resistance: 2.6 Ohm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SMG5025-471KLF RoHS compliant?
Yes, SMG5025-471KLF is RoHS compliant.
What is the lead time for SMG5025-471KLF?
The standard lead time for SMG5025-471KLF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.59
50
$4.50
100
$4.41
250
$4.29
500
$3.52
1,000
$3.19
2,500 +
$3.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!