- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- SMB3528-1LF
SMB3528-1LF
Gowanda Electronics
Ferrite Beads Filter 385Ohm 100MHz 9.5A 5mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Filter 385Ohm 100MHz 9.5A 5mOhm DCR T/R
Search Keywords: SMB35281LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Gowanda Electronics
-
Part No:SMB3528-1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Case Size:N/A
-
Impedance:385 Ohm
-
Maximum DC Current:9.5 A
-
Family:SMB3528
-
Dimension:7.49 x 9.51 x 5.03 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$2.52
100
$2.25
250
$2.20
500
$1.57
1,000
$1.42
2,500
$1.41
5,000
$1.16
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing