- Home ›
- All Products›
- CMF4-1003HCLF
CMF4-1003HCLF
Gowanda Electronics
Common Mode Chokes Dual 100uH 10kHz 12A 0.004Ohm DCR Thru-Hole Bulk
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 100uH 10kHz 12A 0.004Ohm DCR Thru-Hole Bulk
Search Keywords: CMF41003HCLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Gowanda Electronics
-
Part No:CMF4-1003HCLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
MOQ for out of Stock Qty:
8
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$31.88
5
$31.80
8
$31.72
16
$23.79
24
$22.20
32 +
$21.76
Click for Quote
Log in
to unlock special pricing