- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 28M121KLF
Gowanda Electronics
28M121KLF
Fixed Inductor - 1.2uH - .075 Ohms - 2.4A.
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Fixed Inductor - 1.2uH - .075 Ohms - 2.4A.
Search Keywords: 28M121KLF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Gowanda Electronics |
| Part No: | 28M121KLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 28M121KLF RoHS compliant?
Yes, 28M121KLF is RoHS compliant.
What is the lead time for 28M121KLF?
The standard lead time for 28M121KLF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$10.54
25
$10.01
50
$9.33
100
$4.90
250
$4.70
500
$4.36
1,000 +
$4.07
Click for Quote
Log in
to unlock special pricing