Image is representational - see manufacturer specifications

Gowanda Electronics Authorized Distributor

17S332KLF

Inductor RF Shielded/Molded Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 0.24A 1.37Ohm DCR AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Inductor RF Shielded/Molded Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 0.24A 1.37Ohm DCR AXL T/R
Search Keywords: 17S332KLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Gowanda Electronics
Part No: 17S332KLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Inductance: 33 uH
Type: RF
Lead Pitch: N/R
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 1.37 Ohm
Maximum DC Current: 0.24 A
Protection Style: Shielded/Molded
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17S332KLF RoHS compliant?
Yes, 17S332KLF is RoHS compliant.
What is the lead time for 17S332KLF?
The standard lead time for 17S332KLF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
62
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
62
$3.43
123
$3.21
185
$3.11
246 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!