- Home ›
- All Products›
- GSK-819
GSK-819
Global Specialties
GSK-819 Lithium-ion Polymer Battery Charger Kit: 3.73" x 2.44" PCB, Automatic Cut-Off
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GSK-819 Lithium-ion Polymer Battery Charger Kit: 3.73" x 2.44" PCB, Automatic Cut-Off
Search Keywords: GSK819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Global Specialties
-
Part No:GSK-819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26