- Home ›
- All Products›
- GSK-409
GSK-409
Global Specialties
GSK-409 Audio Control Switch Kit: 2.92" x 1.49" PCB, Requires 12 VDC Source
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GSK-409 Audio Control Switch Kit: 2.92" x 1.49" PCB, Requires 12 VDC Source
Search Keywords: GSK409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Global Specialties
-
Part No:GSK-409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26