- Home ›
- All Products›
- GSK-109
GSK-109
Global Specialties
GSK-109 LED Flashing Lights Kit: w/ Components And 1.39" x 1.22" PCB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GSK-109 LED Flashing Lights Kit: w/ Components And 1.39" x 1.22" PCB
Search Keywords: GSK109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Global Specialties
-
Part No:GSK-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:954140200
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26