- Home ›
- All Products›
- GS-050
GS-050
Global Specialties
GS-050 Bus Strip, 50 Tie-Points, 1.5 A at 36 V, 2 x 8.6 x 1 cm, 2 Pk, GS Series
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GS-050 Bus Strip, 50 Tie-Points, 1.5 A at 36 V, 2 x 8.6 x 1 cm, 2 Pk, GS Series
Search Keywords: GS050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Global Specialties
-
Part No:GS-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Tariffs may apply for U.S. shipments