- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CDB-10
CDB-10
Global Specialties
CDB-10 Capacitance Decade Box, 100 pF - 11.111uF, 5% Accuracy, 50 VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CDB-10 Capacitance Decade Box, 100 pF - 11.111uF, 5% Accuracy, 50 VDC
Search Keywords: CDB10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Global Specialties
-
Part No:CDB-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26