- Home ›
- All Products›
- 1368
1368
Global Specialties
Bench Power Supply 0V to 30V/0V to 30V/0V to 6V Triple-OUT 0A to 3A/0A to 3A/0A to 5A 210W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bench Power Supply 0V to 30V/0V to 30V/0V to 6V Triple-OUT 0A to 3A/0A to 3A/0A to 5A 210W
Search Keywords: 1368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Global Specialties
-
Part No:1368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$1,230.92
5 +
$1,166.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments