- Home ›
- All Products›
- 1350
1350
Global Specialties
1350 DC Power Supply, Triple Output, 2x 32 V /3 A, 5 V / 3 A, 12 Bit, USB, 1300 Series
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1350 DC Power Supply, Triple Output, 2x 32 V /3 A, 5 V / 3 A, 12 Bit, USB, 1300 Series
Search Keywords: 1350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Global Specialties
-
Part No:1350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1,097.54
5 +
$1,039.77
Click for Quote
Log in
to unlock special pricing