- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- MS3416-16GC
Description
+
Shrink Boot Adapters 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel
Search Keywords: MS341616GC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:MS3416-16GC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
4
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$18.66
19
$17.92
76
$17.20
200
$16.51
620 +
$15.85
Click for Quote
Log in
to unlock special pricing