- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS3181-24CA
Description
+
Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize
Search Keywords: MS318124CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:MS3181-24CA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Receptacle Cover
-
Dimension:15.3 x 44.5 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$36.14
10
$34.71
39
$33.31
110
$31.98
320 +
$30.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT