- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- MS3158-10C
Description
+
Shrink Boot Adapters 180° 10 Shell Size Olive Drab Cadmium
Search Keywords: MS315810C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:MS3158-10C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:Olive Drab Cadmium
-
Entry Size:9 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$11.67
30
$11.21
150
$10.75
350
$10.33
1,000 +
$9.91
Click for Quote
Log in
to unlock special pricing