Image is representational - see manufacturer specifications

Glenair

MS3057-8A

Circular connector – Straight non self locking strain relief - Clamp – Connector shell size: 16, 16S – Cable diameter 14.29 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Circular connector – Straight non self locking strain relief - Clamp – Connector shell size: 16, 16S – Cable diameter 14.29 mm - Aluminium Alloy - Quick positive coupling – Waterproof - No lock wiring required - High shock and vibration capabilities - Alu
Search Keywords: MS30578A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Glenair
Part No: MS3057-8A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205595560
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Strain Relief
Dimension: 29.4 mm
Operating Temperature: -65 to 175 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3057-8A discontinued?
Yes, MS3057-8A from Glenair is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MS3057-8A RoHS compliant?
Yes, MS3057-8A is RoHS compliant.
What is the lead time for MS3057-8A?
The standard lead time for MS3057-8A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.00
10
$38.00
25
$34.00
50 +
$27.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!