- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS27502B11CL
Description
+
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium
Search Keywords: MS27502B11CL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:MS27502B11CL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Plug Protective Cover
-
Dimension:20.8 x 23.9 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
2
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2
$32.99
11
$31.67
43
$30.41
120
$29.19
350 +
$28.02
Click for Quote
Log in
to unlock special pricing