- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- M85049/95-8A-A
Description
+
Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 8A
Search Keywords: M85049958AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/95-8A-A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flange Mount Perimeter Nut Plate
-
Dimension:22.4 x 22.4 x 3.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$26.03
13
$24.98
54
$23.99
150
$23.03
440 +
$22.10
Click for Quote
Log in
to unlock special pricing