- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- M85049/95-32A-A
Description
+
Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 32A
Search Keywords: M850499532AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/95-32A-A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flange Mount Perimeter Nut Plate
-
Dimension:58.7 x 58.7 x 3.9 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
3
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$23.89
15
$22.93
59
$22.01
160
$21.13
480 +
$20.29
Click for Quote
Log in
to unlock special pricing