Image is representational - see mfr. specs

M85049/90-23W02

Glenair

Banding Backshell 90° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Banding Backshell 90° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords: M850499023W02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Glenair
  • Part No:
    M85049/90-23W02
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Banding Backshell
  • Shell Size:
    23
  • Angular Function:
    90 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector Circular
  • Dimension:
    69.7 x 45 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
6 Weeks can ship 7/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$172.81
2
$165.90
9
$159.26
22
$152.90
66 +
$146.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!