- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/88-13P02
Description
+
Banding Backshell 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords: M850498813P02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/88-13P02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banding Backshell
-
Shell Size:13
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Circular
-
Dimension:29.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$172.46
2
$165.57
9
$158.94
22
$152.58
67 +
$146.48
Click for Quote
Log in
to unlock special pricing