- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/85-10W02
Description
+
Banding Backshell 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords: M850498510W02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/85-10W02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banding Backshell
-
Shell Size:10
-
Angular Function:180 °
-
Operating Temperature:-65 to 175 °C
-
Connector Type:Connector Circular
-
Dimension:25.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
2
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
2
$55.68
7
$53.47
26
$51.33
66
$49.27
210 +
$47.30
Click for Quote
Log in
to unlock special pricing