- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/79-11W03
Description
+
EMI/RFI Environmental Backshell 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords: M850497911W03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/79-11W03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Environmental Backshell
-
Shell Size:11
-
Angular Function:90 °
-
Operating Temperature:-65 to 175 °C
-
Connector Type:Connector Circular
-
Dimension:27.9 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
33
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$140.68
3
$135.06
10
$129.65
26
$124.47
82 +
$119.49
Click for Quote
Log in
to unlock special pricing